387-007-541-603

Heilind Number:EDA387-007-541-603
Manufacturer:EDAC
Manufacturer Number:387-007-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-007-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-007-541-603

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, designed for seamless integration and reliable performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures longevity even in demanding environments. With a single row, seven positions, and a pitch of .156 inches, it offers precise connectivity for your PCB needs. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage rating supports high-performance applications. Whether you're a DIY enthusiast or a professional technician, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for various projects. Elevate your connectivity game with this essential component, ideal for Board To Board PCB setups.