387-007-541-604

Heilind Number:EDA387-007-541-604
Manufacturer:EDAC
Manufacturer Number:387-007-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-007-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-007-541-604

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed with precision, it features a single row layout with 7 contact positions, ensuring seamless integration. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. The copper alloy contacts provide excellent conductivity, while the black color adds a sleek touch to your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications. Whether you're a professional developer or a DIY enthusiast, this connector is a must-have in your toolkit. Upgrade your connection solutions today.