387-007-541-608

Heilind Number:EDA387-007-541-608
Manufacturer:EDAC
Manufacturer Number:387-007-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-007-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-007-541-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in a variety of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. With a single row layout and a pitch of .156 inches, it offers efficient and space-saving connectivity for your circuit boards. The copper alloy contact material guarantees secure and stable connections, while its straight mount orientation simplifies installation. Featuring seven positions, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate your PCB design with this essential component.