387-007-542-102

Heilind Number:EDA387-007-542-102
Manufacturer:EDAC
Manufacturer Number:387-007-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-007-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-007-542-102

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector, designed for seamless integration in your electronic setups. With a single row layout and 7 positions, it offers efficient and reliable connections for your circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures longevity and high performance even in demanding industrial environments. The .156 inch pitch and .2 inch row spacing allow for easy installation, while the straight mount orientation simplifies the assembly process. Rated for an operating temperature range of -40 to 105°C, this connector guarantees stable performance in varying conditions. Upgrade your setup with this essential component from our range of high-quality PCB connectors.