387-007-542-108

Heilind Number:EDA387-007-542-108
Manufacturer:EDAC
Manufacturer Number:387-007-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-007-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-007-542-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row construction and a pitch of .156 inches, it offers precise alignment for optimal performance. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Boasting seven positions, it accommodates multiple connections with ease. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various applications. Elevate your connectivity solutions with this essential component.