387-007-542-607

Heilind Number:EDA387-007-542-607
Manufacturer:EDAC
Manufacturer Number:387-007-542-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-007-542-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-007-542-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component in facilitating seamless data transmission. Designed for optimal performance, this connector features a single row configuration with 7 positions, ensuring efficient and reliable contact. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a tech enthusiast, DIYer, or professional, this connector is a must-have for your electronic projects. Upgrade your connectivity game and experience enhanced performance like never before.