387-007-558-104

Heilind Number:EDA387-007-558-104
Manufacturer:EDAC
Manufacturer Number:387-007-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-007-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-007-558-104

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Featuring a sleek black design, this connector ensures seamless power delivery with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With one row and seven positions, it offers ample space for secure connections. The copper alloy contact material provides reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for right-angle mounting, it fits seamlessly into your PCB setup. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Trust in its performance for efficient board-to-board connections in your projects.