387-007-558-158

Heilind Number:EDA387-007-558-158
Manufacturer:EDAC
Manufacturer Number:387-007-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-007-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-007-558-158

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a low amperage rating of 3A, it ensures safe and efficient power transmission. Its Copper Alloy contacts guarantee reliable conductivity, while the right-angle mount orientation allows for easy installation in tight spaces. Featuring 7 positions and a .156-inch pitch, it enables precise and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in the electronics industry. Trust in its quality and performance for your next project.