387-007-558-168

Heilind Number:EDA387-007-558-168
Manufacturer:EDAC
Manufacturer Number:387-007-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-007-558-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-007-558-168

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration into your electronic projects, this connector boasts a sleek black finish and is constructed from UL 94V-0 Thermoplastic Polyester for maximum durability. With a single row configuration and seven positions, it offers ample connectivity options. The copper alloy contacts ensure reliable signal transmission, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Elevate your PCB design with this essential component.