387-007-559-101

Heilind Number:EDA387-007-559-101
Manufacturer:EDAC
Manufacturer Number:387-007-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-007-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-007-559-101

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, this connector ensures reliable performance. Featuring a single row design with seven positions and a pitch of .156 inches, it offers seamless integration onto PCBs. The right-angle mount orientation allows for efficient space utilization, making it ideal for compact designs. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector guarantees stable and safe operation even in demanding environments. Elevate your connectivity solutions with this essential component.