387-007-559-108

Heilind Number:EDA387-007-559-108
Manufacturer:EDAC
Manufacturer Number:387-007-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-007-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-007-559-108

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector, designed for seamless integration in your electronic devices. Featuring a single row design with a total of 7 positions, it ensures efficient power transmission with a steady amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector guarantees reliable performance even in harsh environments. Its right-angle mount orientation and standard .156-inch pitch make it easy to install and compatible with a wide range of applications. With an operating temperature range spanning from -40 to 105°C, it's suitable for use in both indoor and outdoor settings. Trust in this connector for secure and stable board-to-board connections in your electronic projects.