387-007-559-158

Heilind Number:EDA387-007-559-158
Manufacturer:EDAC
Manufacturer Number:387-007-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-007-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-007-559-158

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a single row configuration and right angle mount orientation, it offers easy installation and space-saving benefits. Crafted with precision, its Copper Alloy contacts guarantee optimal conductivity, while the 3A amperage and -40 to 105°C operating temperature range ensure stable performance. Featuring seven positions and a .156-inch pitch, this connector is perfect for your board-to-board connection needs. Elevate your electronic designs with this essential component.