387-008-520-101

Heilind Number:EDA387-008-520-101
Manufacturer:EDAC
Manufacturer Number:387-008-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-520-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and eight positions, it offers seamless integration for a wide range of applications. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for efficient board-to-board connections. Suitable for straight mounting orientation, this connector operates flawlessly even in challenging environments, with an impressive temperature range of -40 to 105°C. Trust in its quality and precision engineering for your connectivity needs.