387-008-520-103

Heilind Number:EDA387-008-520-103
Manufacturer:EDAC
Manufacturer Number:387-008-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-520-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed in a sleek black hue, it seamlessly integrates into your setup while offering superior functionality. Boasting a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable and safe operation. With a single row configuration and copper alloy contact material, it provides optimal conductivity. The .156-inch pitch and .2-inch row spacing, along with 8 positions, offer ample space for secure connections. Perfect for straight mounting orientation, it can withstand extreme temperatures ranging from -40 to 105°C. Elevate your connector game with this essential component.