387-008-520-108

Heilind Number:EDA387-008-520-108
Manufacturer:EDAC
Manufacturer Number:387-008-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, crafted for seamless integration in electronic assemblies. Designed for optimal performance, this connector features a single row layout with 8 positions, ensuring efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in all operating environments, with a temperature range spanning from -40 to 105 °C. Each contact point is meticulously engineered with Copper Alloy, delivering reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. The straight mount orientation allows for easy installation, making it a versatile choice for various applications in the electronics industry. Trust in this essential component for secure and efficient board-to-board connections.