387-008-520-112

Heilind Number:EDA387-008-520-112
Manufacturer:EDAC
Manufacturer Number:387-008-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-520-112

Detailed Description

Enhance your PCB connection with this high-performance Card Edge Connector. Featuring a sleek black design, it offers reliable power with an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting functionality. The single row layout with 8 positions and a pitch of 0.156 inches guarantees seamless integration on your board. With a straight mounting orientation and wide operating temperature range of -40 to 105°C, it's suitable for various industrial applications. Elevate your connectivity with this essential component.