387-008-520-658

Heilind Number:EDA387-008-520-658
Manufacturer:EDAC
Manufacturer Number:387-008-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-520-658

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both reliability and aesthetics. With a robust copper alloy contact material and a pitch of .156 inches, it guarantees secure and efficient transmission. The 3A amperage rating, along with a wide operating temperature range of -40 to 105°C, makes it ideal for various applications. Featuring a single row with 8 positions and a row spacing of .2 inches, it offers versatility in PCB layouts. Its straight mount orientation simplifies installation, while its compact design saves space. Trust in this essential component for seamless board-to-board connections in your electronic projects.