387-008-521-101

Heilind Number:EDA387-008-521-101
Manufacturer:EDAC
Manufacturer Number:387-008-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable essential for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees both durability and aesthetics. With a single row design and a pitch of .156 inches, it offers precise and efficient linking for your electronic components. The copper alloy contact material ensures optimal conductivity, while its straight mount orientation facilitates easy installation. Supporting up to 3A of current, it's perfect for various applications. With an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions, making it an ideal choice for demanding environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.