387-008-521-102

Heilind Number:EDA387-008-521-102
Manufacturer:EDAC
Manufacturer Number:387-008-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-521-102

Detailed Description

Upgrade your electronic connections with our Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed for optimal performance, this connector features a single row layout with 8 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting use even in harsh environments. The copper alloy contact material and black housing not only provide excellent conductivity but also add a touch of sophistication to your setup. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse conditions. Elevate your connectivity game with this essential component, perfect for a variety of electronic applications.