387-008-521-103

Heilind Number:EDA387-008-521-103
Manufacturer:EDAC
Manufacturer Number:387-008-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-521-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a sophisticated Black hue. Engineered for optimal performance, this connector boasts a 3 A amperage capacity, making it suitable for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. Featuring a single row design with 8 positions, it offers seamless board-to-board connections. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable functionality in diverse environments. Perfect for professionals in need of high-quality PCB connectors, this component is a must-have for any electronic project. Elevate your connectivity solutions with this essential Card Edge Connector.