387-008-521-112

Heilind Number:EDA387-008-521-112
Manufacturer:EDAC
Manufacturer Number:387-008-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-521-112

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for maximum durability. With a single row layout and a pitch of .156 inches, it offers precise alignment for up to 8 positions, ensuring reliable transmission of data and power. The contact material, crafted from Copper Alloy, guarantees efficient conductivity, while its straight mount orientation facilitates easy installation. Operable within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your device's performance with this essential component.