387-008-521-602

Heilind Number:EDA387-008-521-602
Manufacturer:EDAC
Manufacturer Number:387-008-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-521-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 8 positions, offering optimal space efficiency. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy and secure connections. The contact material, made of Copper Alloy, guarantees excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your setup with this essential component for seamless and efficient PCB connections.