387-008-521-603

Heilind Number:EDA387-008-521-603
Manufacturer:EDAC
Manufacturer Number:387-008-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-521-603

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3A amperage and UL 94V-0 Thermoplastic Polyester housing for optimal performance and safety. With one row of eight positions, it offers efficient board-to-board connectivity, perfect for various electronic applications. Crafted with durable Copper Alloy contacts and a pitch of .156 inches, it ensures reliable signal transmission. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Explore more of our top-rated connectors in the Board To Board PCB Connectors category. Elevate your connectivity experience with us.