387-008-521-604

Heilind Number:EDA387-008-521-604
Manufacturer:EDAC
Manufacturer Number:387-008-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-521-604

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. Its single row configuration, with a pitch of .156 inches and row spacing of .2 inches, offers seamless integration into your circuitry. Crafted with durable Copper Alloy contacts, it ensures efficient power transmission with an amperage rating of 3A. With eight positions available, it accommodates multiple connections with ease. Suitable for straight mount orientation, it guarantees a secure fit on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connectivity.