387-008-521-608

Heilind Number:EDA387-008-521-608
Manufacturer:EDAC
Manufacturer Number:387-008-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-521-608

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, meticulously crafted for optimal performance. Designed with precision in mind, this essential component boasts a sleek black exterior that seamlessly integrates into any setup. With a robust amperage of 3 A, it ensures reliable power transmission, while the housing material's UL 94V-0 Thermoplastic Polyester construction guarantees durability. Offering a single row configuration with 8 positions, it facilitates seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing optimize compatibility. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it an indispensable choice for any PCB assembly project. Upgrade your connectivity solutions with this high-performance Card Edge Connector.