387-008-521-658

Heilind Number:EDA387-008-521-658
Manufacturer:EDAC
Manufacturer Number:387-008-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-521-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for high performance, this connector features a single row design with 8 positions, perfect for streamlined board-to-board connections. Crafted with UL 94V-0 Thermoplastic Polyester housing, it offers robust durability and fire-resistant properties. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal functionality in various environments. Whether for commercial or industrial applications, this connector is a essential component in your connectivity solutions.