387-008-521-668

Heilind Number:EDA387-008-521-668
Manufacturer:EDAC
Manufacturer Number:387-008-521-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-521-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-521-668

Detailed Description

Enhance connectivity within your electronic devices with this premium Card Edge Connector in sleek black. Designed for high-performance applications, it boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and 8 positions, it offers efficient and reliable connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of industrial settings. Trust in this connector for seamless board-to-board connections, meeting the highest standards of quality and performance.