387-008-521-678

Heilind Number:EDA387-008-521-678
Manufacturer:EDAC
Manufacturer Number:387-008-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-521-678

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 8 positions, maximizing efficiency in your PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable and safe operation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Its sleek black design adds a professional touch to your setup. Whether for industrial or DIY projects, this connector is a must-have for seamless board-to-board connections. Trust in its 3A amperage and straight mount orientation for consistent performance. Upgrade your connectivity with this essential component.