387-008-523-108

Heilind Number:EDA387-008-523-108
Manufacturer:EDAC
Manufacturer Number:387-008-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-523-108

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, an essential component for seamless integration in electronic systems. Designed for high performance, this connector features a single row configuration with 8 positions, ensuring reliable contact and signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting use even in demanding environments. The .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. With a straight mount orientation, it offers straightforward assembly. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications in industries like telecommunications, automotive, and more. Trust in its quality and efficiency for your connectivity needs.