387-008-523-168

Heilind Number:EDA387-008-523-168
Manufacturer:EDAC
Manufacturer Number:387-008-523-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-523-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-523-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This sleek black connector offers reliable performance, with a 3A amperage rating and durable housing made of UL 94V-0 Thermoplastic Polyester. Featuring a single row layout with eight copper alloy contact positions, it ensures efficient signal transmission with a pitch of .156 inches and row spacing of .2 inches. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your device's connectivity with this essential component.