387-008-523-608

Heilind Number:EDA387-008-523-608
Manufacturer:EDAC
Manufacturer Number:387-008-523-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-523-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-523-608

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector in sleek black. Designed for efficiency, it boasts a current rating of 3 A, ensuring reliable performance. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity even in demanding environments. With a single row layout and 8 positions, it offers seamless integration for your electronic projects. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its straight mount orientation further enhances versatility. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional.