387-008-524-603

Heilind Number:EDA387-008-524-603
Manufacturer:EDAC
Manufacturer Number:387-008-524-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-524-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-524-603

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed for high performance, it boasts a 3 A amperage and features UL 94V-0 Thermoplastic Polyester housing for durability. With a single row configuration and Copper Alloy contacts, it ensures seamless data transfer across its 8 positions. The .156-inch pitch and .2-inch row spacing offer optimal connectivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for a variety of applications. Upgrade your connectivity game with this essential component.