387-008-540-108

Heilind Number:EDA387-008-540-108
Manufacturer:EDAC
Manufacturer Number:387-008-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-540-108

Detailed Description

Enhance your printed circuit board connections with this sleek black Card Edge Connector. Designed for optimal performance, it features a single row layout with 8 positions and a pitch of .156 inches, allowing for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees reliable performance even in harsh conditions. The straight mount orientation and row spacing of .2 inches make installation a breeze. Elevate your PCB connectivity with this essential component.