387-008-540-168

Heilind Number:EDA387-008-540-168
Manufacturer:EDAC
Manufacturer Number:387-008-540-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-540-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-540-168

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures both durability and safety. With a single row layout featuring eight positions, this connector offers efficient transmission of power and data. The copper alloy contacts, coupled with a pitch of .156 inches, guarantee reliable performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Whether for personal projects or commercial applications, this connector is a must-have for any PCB assembly.