387-008-540-603

Heilind Number:EDA387-008-540-603
Manufacturer:EDAC
Manufacturer Number:387-008-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-540-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The single-row configuration with eight positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for optimal performance in your PCB assembly projects.