387-008-540-658

Heilind Number:EDA387-008-540-658
Manufacturer:EDAC
Manufacturer Number:387-008-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-540-658

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power delivery with an amperage of 3 A. The single row design features eight copper alloy contacts, offering optimal signal transmission for seamless PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation simplifies installation, making it a go-to choice for professionals in need of efficient board-to-board connectivity solutions. Elevate your projects with this essential component, a must-have in any electronic toolkit.