387-008-540-678

Heilind Number:EDA387-008-540-678
Manufacturer:EDAC
Manufacturer Number:387-008-540-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-540-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-540-678

Detailed Description

Enhance your board-to-board connections with this sleek Card Edge Connector in black. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance. With a single row layout and copper alloy contacts, it guarantees efficient power transmission at a steady 3A. Each of its 8 positions offers secure connectivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Ideal for a wide range of applications, its straight mount orientation and wide operating temperature range from -40 to 105 °C make it a versatile and dependable choice for your PCB assembly needs. Upgrade your connectivity solutions with this high-quality connector.