387-008-541-101

Heilind Number:EDA387-008-541-101
Manufacturer:EDAC
Manufacturer Number:387-008-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-541-101

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in sophisticated black. Designed for seamless integration, this connector boasts a robust amperage of 3 A, ensuring reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety in operation. With a single row layout and copper alloy contact material, it offers optimal performance in a compact form. The .156-inch pitch and .2-inch row spacing, along with its straight mount orientation, provide easy installation on your board. Featuring 8 positions, it allows for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component.