387-008-541-102

Heilind Number:EDA387-008-541-102
Manufacturer:EDAC
Manufacturer Number:387-008-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-541-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a single row layout and 8 positions, it offers seamless integration for your circuit boards. The Copper Alloy contact material guarantees efficient power transmission, while its 3A amperage rating provides ample current capacity. Perfect for board-to-board connections, this connector boasts a pitch of .156 inches and row spacing of .2 inches, facilitating precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your electronic assemblies with this essential component.