387-008-541-104

Heilind Number:EDA387-008-541-104
Manufacturer:EDAC
Manufacturer Number:387-008-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-541-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a single row layout with eight positions, offering optimal performance in a compact form. The black housing, made from UL 94V-0 Thermoplastic Polyester, ensures both safety and reliability in various operating environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it an essential component in any electronic assembly. Upgrade your connectivity solutions with this high-quality Card Edge Connector.