387-008-541-108

Heilind Number:EDA387-008-541-108
Manufacturer:EDAC
Manufacturer Number:387-008-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-541-108

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a single row layout with 8 positions for seamless board-to-board connections. Crafted with precision, it guarantees reliable contact thanks to its Copper Alloy material. The UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, installation is a breeze. Whether for industrial or commercial use, trust in our Card Edge Connector to deliver high-quality, efficient connectivity solutions.