387-008-542-102

Heilind Number:EDA387-008-542-102
Manufacturer:EDAC
Manufacturer Number:387-008-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-542-102

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, boasting a sleek black design. This essential component features a single row configuration with eight positions, ensuring seamless integration for your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for industrial applications where durability and stability are paramount. Upgrade your connectivity solution today with this essential component.