387-008-542-158

Heilind Number:EDA387-008-542-158
Manufacturer:EDAC
Manufacturer Number:387-008-542-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-542-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-542-158

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a single row layout with 8 positions, perfect for seamless board-to-board connections. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliability in demanding applications. The .156-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic assembly project. Trust in its efficient power transmission capabilities, rated at 3A, and streamline your design process with this essential component.