387-008-542-168

Heilind Number:EDA387-008-542-168
Manufacturer:EDAC
Manufacturer Number:387-008-542-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-542-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-542-168

Detailed Description

Enhance connectivity within your PCB setup with this robust Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 8 positions, this connector facilitates seamless board-to-board connections. The high-quality Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Its straight mount orientation offers easy installation, making it an essential component in your electronic projects. Elevate your connectivity game with this versatile connector.