387-008-542-602

Heilind Number:EDA387-008-542-602
Manufacturer:EDAC
Manufacturer Number:387-008-542-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-542-602

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 8 positions, ensuring seamless integration into your system. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable power transmission in any application. Crafted from high-quality Copper Alloy, the contacts provide secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs. Explore our range of PCB connectors for more solutions tailored to your requirements.