387-008-542-607

Heilind Number:EDA387-008-542-607
Manufacturer:EDAC
Manufacturer Number:387-008-542-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-542-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-542-607

Detailed Description

Enhance connectivity in your electronics with our Card Edge Connector. Designed for seamless integration on PCB boards, this black connector ensures reliable performance with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees durability and conductivity. Featuring a single row with 8 positions at a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your system's connectivity with this high-quality component.