387-008-542-668

Heilind Number:EDA387-008-542-668
Manufacturer:EDAC
Manufacturer Number:387-008-542-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-542-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-542-668

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With a 3A amperage rating and operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. The connector offers straightforward installation with its straight mount orientation and .156-inch pitch. Boasting eight positions in a single row configuration, it facilitates efficient board-to-board connections. Trust in this connector for seamless and secure electronic assemblies.