387-008-544-101

Heilind Number:EDA387-008-544-101
Manufacturer:EDAC
Manufacturer Number:387-008-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-544-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for precision and durability, it features copper alloy contacts and a UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a single row configuration and 8 positions, it seamlessly integrates into your setup with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent functionality even in extreme conditions. Indispensable for any professional setup, this connector guarantees seamless board-to-board connectivity for optimal performance.