387-008-544-108

Heilind Number:EDA387-008-544-108
Manufacturer:EDAC
Manufacturer Number:387-008-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-544-108

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector, designed for efficient board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, it ensures both reliability and visual appeal. With a contact material of Copper Alloy, it guarantees optimal conductivity for your devices. Featuring a single row configuration with 8 positions and a pitch of .156 inches, it offers seamless integration onto your PCB. The straight mount orientation and compact design make it easy to install and save space on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.