387-008-544-168

Heilind Number:EDA387-008-544-168
Manufacturer:EDAC
Manufacturer Number:387-008-544-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-544-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-544-168

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row setup and 8 positions, it offers efficient connectivity for your devices. The contact material, Copper Alloy, guarantees reliable performance, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Whether for industrial or consumer applications, this connector is a versatile and essential component for your projects.